Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-6R8M
Order Code3499426
Product RangeVLS-HBX Series
Technical Datasheet
1,369 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 5.970 |
| 50+ | kr 4.930 |
| 100+ | kr 4.060 |
| 250+ | kr 3.320 |
| 500+ | kr 3.050 |
| 1000+ | kr 2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 5.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-6R8M
Order Code3499426
Product RangeVLS-HBX Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.36A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.07A
Product RangeVLS-HBX Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.208ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
VLS-HBX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.36A
Saturation Current (Isat)
3.07A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.208ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability