Print Page
1-2058703-2
Lighting Connector, 4 Contacts, Receptacle, 4 mm, Surface Mount, 1 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2058703-2
Order Code4304732
Technical Datasheet
800 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
Quantity | Price (ex VAT) |
---|---|
80+ | kr 19.430 |
240+ | kr 16.210 |
Price for:Each
Minimum: 80
Multiple: 80
kr 1,554.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2058703-2
Order Code4304732
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing4mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingSurface Mount Right Angle
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
4mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01