Print Page
1766163-1
Contact, ICCON, Pin, Crimp, ICCON Series Housing Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1766163-1
Order Code2970291
Product RangeICCON
347 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
Quantity | Price (ex VAT) |
---|---|
40+ | kr 34.140 |
120+ | kr 32.070 |
Price for:Each
Minimum: 40
Multiple: 40
kr 1,365.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1766163-1
Order Code2970291
Product RangeICCON
Product RangeICCON
Contact GenderPin
Contact Termination TypeCrimp
For Use WithICCON Series Housing Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating35A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
ICCON
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
35A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
ICCON Series Housing Connectors
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005