Print Page
1825263-2
Slide Switch, DPDT, Through Hole, MSS Series, 20 mA, 20 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825263-2
Order Code2975776
Product RangeMSS Series
Also Known AsMSS2250G04
4,549 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | kr 46.900 |
| 120+ | kr 41.020 |
Price for:Each
Minimum: 40
Multiple: 40
kr 1,876.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825263-2
Order Code2975776
Product RangeMSS Series
Also Known AsMSS2250G04
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeMSS Series
Contact Current Max20mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
-
Product Range
MSS Series
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005