Print Page
2-1879023-0
Wirewound Inductor, 180 nH, 0.77 ohm, 750 MHz, 620 mA, 1008 [2520 Metric], 36502C Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1879023-0
Order Code4301656
Product Range36502C Series
Technical Datasheet
4,920 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | kr 2.900 |
| 6000+ | kr 2.740 |
Price for:Each
Minimum: 2000
Multiple: 2000
kr 5,800.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1879023-0
Order Code4301656
Product Range36502C Series
Technical Datasheet
Inductance180nH
DC Resistance Max0.77ohm
Self Resonant Frequency750MHz
DC Current Rating620mA
Inductor Case / Package1008 [2520 Metric]
Product Range36502C Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.13mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
180nH
Self Resonant Frequency
750MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.77ohm
DC Current Rating
620mA
Product Range
36502C Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.13mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability