Print Page
2205073-1
Ribbon Cable, Micro-Match Plug to Micro-Match Board Connector, 14 Ways, 2.76 ", 70 mm, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.
520 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
Quantity | Price (ex VAT) |
---|---|
40+ | kr 63.120 |
120+ | kr 59.240 |
Price for:Each
Minimum: 40
Multiple: 40
kr 2,524.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2205073-1
Order Code2974112
Connector to ConnectorMicro-Match Plug to Micro-Match Board Connector
Connector Type AMicro-Match Plug
No. of Positions14Ways
Connector Type BMicro-Match Board Connector
Cable Length - Imperial2.76"
Cable Length - Metric70mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
Cable Pitch1.27mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Board Connector
No. of Positions
14Ways
Cable Length - Imperial
2.76"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
No SVHC (25-Jun-2025)
Connector Type A
Micro-Match Plug
Connector Type B
Micro-Match Board Connector
Cable Length - Metric
70mm
Product Range
-
Cable Pitch
1.27mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175