Print Page
745508-4
D Sub Ferrule, D Sub Connectors and Backshells, Aluminium Body, 7.62 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No745508-4
Order Code2969105
Your Part Number
2,154 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 17.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | kr 11.330 |
| 300+ | kr 9.910 |
Price for:Each
Minimum: 100
Multiple: 100
kr 1,133.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No745508-4
Order Code2969105
For Use WithD Sub Connectors and Backshells
Connector Body MaterialAluminium Body
Cable Diameter Max7.62mm
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
7.62mm
SVHC
To Be Advised
Connector Body Material
Aluminium Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000767
Product traceability