Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905350R0000
Order Code3794285
Also Known AsJB5-50
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 384.840 |
10+ | kr 320.770 |
25+ | kr 314.420 |
100+ | kr 291.690 |
250+ | kr 269.790 |
500+ | kr 252.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 384.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905350R0000
Order Code3794285
Also Known AsJB5-50
Technical Datasheet
Accessory TypeJumper Bar
For Use WithAMP Terminal Blocks
No. of Positions50Ways
Pitch Spacing5.2mm
Product Range-
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
50Ways
Product Range
-
For Use With
AMP Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036