Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205110-1
Order Code2518015
Product RangeMicro-MaTch Value-Line Series
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205110-1
Order Code2518015
Product RangeMicro-MaTch Value-Line Series
Connector Type AMicro-Match Plug
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions18Ways
Connector Type BMicro-Match Plug
Cable Length - Imperial2.953"
Cable Length - Metric75mm
Connector Pitch1.27mm
Product RangeMicro-MaTch Value-Line Series
Cable Pitch1.27mm
Cable Assembly Type-
Technical Specifications
Connector Type A
Micro-Match Plug
No. of Positions
18Ways
Cable Length - Imperial
2.953"
Connector Pitch
1.27mm
Cable Pitch
1.27mm
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Connector Type B
Micro-Match Plug
Cable Length - Metric
75mm
Product Range
Micro-MaTch Value-Line Series
Cable Assembly Type
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003937