Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2420718-1
Order Code4068883
Product Range400 - Oriented Wire in Silicone Series
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2420718-1
Order Code4068883
Product Range400 - Oriented Wire in Silicone Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length1mm
Product Width225mm
Product Depth0.8mm
Product Range400 - Oriented Wire in Silicone Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
0.8mm
SVHC
To Be Advised
Gasket Material
Silicone
Product Width
225mm
Product Range
400 - Oriented Wire in Silicone Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability