Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1393222-9
Order Code4534512
Product RangeMSR V23061 Series
Also Known AsV23061-B1005-A601
Technical Datasheet
99 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 31.090 |
| 10+ | kr 29.090 |
| 100+ | kr 28.500 |
| 250+ | kr 27.910 |
| 500+ | kr 27.320 |
| 1000+ | kr 26.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1393222-9
Order Code4534512
Product RangeMSR V23061 Series
Also Known AsV23061-B1005-A601
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeMSR V23061 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance652ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
9-1393222-9 is a general-purpose, miniature power PCB relay. Applications include HVAC, interface technology, power supplies, TV-/monitor control, computer-/communication technology, domestic appliances, Hi-Fi products, and timers.
- High inrush currents with AgSnO contacts (TV4 = 65 A)
- 4KV/8mm coil-contact, reinforced insulation (protection class II)
- Plastic materials according to IEC60335-1 (domestic appliances)
- 1 CO contact, UL-class A, wash tight version
- AgCdO, gold plated contact material
- 12VDC coil voltage
- 8A contact current rating
- 250VAC contact voltage
- 652ohm coil resistance
- Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
652ohm
Coil Voltage
12VDC
Product Range
MSR V23061 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001