Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-11-06-1-B-HE100
Order Code3394880
Product Range91
Also Known AsEK4827-000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No91H1-11-06-1-B-HE100
Order Code3394880
Product Range91
Also Known AsEK4827-000
Technical Datasheet
Connector Shell Size11
Cable Diameter Max9.5mm
Strain Relief MaterialAluminium Alloy
Product Range91
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
9.5mm
Product Range
91
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability