Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  T3DSO3354 PROMO1

                                                                                                  Digital Oscilloscope, T3DSO3000 Series, 4 Channel, 350 MHz, 5 GSPS, 250 Mpts, 1 ns

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELEDYNE LECROY T3DSO3354 PROMO1
                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoT3DSO3354 PROMO1
                                                                                                  Order Code4656006
                                                                                                  Product RangeT3DSO3000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Stocked

                                                                                                  Product Information

                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoT3DSO3354 PROMO1
                                                                                                  Order Code4656006
                                                                                                  Product RangeT3DSO3000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeT3DSO3000 Series
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth350MHz
                                                                                                  Sampling Rate5GSPS
                                                                                                  Display Memory Depth250 Mpts
                                                                                                  Calculated Rise Time1ns
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsDSO, 350 MHz, 4x Passive Probes, USB Cable, Power Cord, Quick Start Guide, Calibration
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  T3DSO3354 PROMO1 is a T3DSO3000 series mixed signal oscilloscope with fully loaded promotion package. The T3DSO3000 series employs a new generation of high speed display technology that provides excellent Signal clarity, fidelity and performance. It comes with a minimum vertical input range of 500µV/div, an innovative digital trigger system with high sensitivity, low jitter, and a waveform capture rate of 500,000waveforms/sec (sequence mode). The T3DSO3000 also employs a 256-level intensity grading display function and a colour temperature display mode which complement the high speed update rate. Teledyne Test Tools latest oscilloscope offers support multiple powerful triggering modes including serial bus triggering of I2C, SPI, UART, CAN, LIN, CAN FD, I2S, FlexRay, MIL-STD-1553B and SENT. Manchester protocol is supported as decode only and uses standard edge triggering. Serial bus support is included as standard in all the T3DSO3000 models.

                                                                                                  • 350MHz bandwidth, 4 analogue channel, 16 digital channel, 5GSa/s (maximum) sampling rate
                                                                                                  • 125Mpts/Ch, 250Mpts interleaved memory depth
                                                                                                  • Trigger type: edge, slope, pulse width, window, runt, interval, dropout, pattern, video, serial
                                                                                                  • Large 10.1" bright TFT LCD (1024 x 600) display
                                                                                                  • 9 basic math functions plus FFT, and 50+ automatic measurement parameters
                                                                                                  • USB for mass storage, printing and PC control, plus LAN for fast data transfer
                                                                                                  • Waveform sequence recorder – record and play back-up to 100,000 waveforms
                                                                                                  • Includes bode plot and power analysis applications as standard
                                                                                                  • Built in web server supporting remote control over LAN via a web browser, supports SCPI
                                                                                                  • Dimension is 369.82mm x 143.76mm x 230.88mm (L x W x H)

                                                                                                  Contents

                                                                                                  Oscilloscope, T3DSO2000-LS logic probe, Passive probe x4, USB cable, Power cord, Quick start guide, Certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  T3DSO3000 Series

                                                                                                  Bandwidth

                                                                                                  350MHz

                                                                                                  Display Memory Depth

                                                                                                  250 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  1ns

                                                                                                  Kit Contents

                                                                                                  DSO, 350 MHz, 4x Passive Probes, USB Cable, Power Cord, Quick Start Guide, Calibration

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:90302000
                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.00001
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway