Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUM0ANSAM8
Order Code2847581
Product RangeOsiSense XU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,672.000 |
5+ | kr 1,615.000 |
10+ | kr 1,562.000 |
25+ | kr 1,531.000 |
50+ | kr 1,499.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,672.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUM0ANSAM8
Order Code2847581
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max10m
Sensing MethodMultimode
Sensor Output TypeNPN
Product RangeOsiSense XU Series
Connection MethodM8 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
10m
Sensor Output Type
NPN
Connection Method
M8 Connector
Supply Voltage DC Max
24V
Sensing Method
Multimode
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
Product traceability