Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-3040
Order Code2910354
Also Known AsGTIN UPC EAN: 640522694082
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,424.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,424.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-3040
Order Code2910354
Also Known AsGTIN UPC EAN: 640522694082
Technical Datasheet
Oscilloscope Probe Function-
Bandwidth-
Input Voltage Max-
Test Probe Attenuation1000:1
For Use With10Mohm Multimeters
Product Range-
SVHCTo Be Advised
Alternatives for 72-3040
1 Product Found
Product Overview
A high voltage probe that allows most 10MΩ multimeters to be turned into a high voltage meter.
- Voltage: 40kVdc (maximum) or 28kVrms ac
- Division ratio: 1000:1
- Input resistance: 1000MΩ (approx. )
- Accuracy (DC): ±1% (1kV – 20kV), ±2%(20kV – 40kV)
- Accuracy (AC): 5% typ.
- Cable length: 1m
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
-
For Use With
10Mohm Multimeters
SVHC
To Be Advised
Bandwidth
-
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35