Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Connectors
                      3. Inter Series Adapters
                      Print Page

                      76-078

                      Connector Adapter, Banana - 4mm, 1 Ways, Jack, Spade Lug

                      MULTICOMP PRO 76-078
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No76-078
                      Order Code2729470
                      Also Known AsGTIN UPC EAN: 3760122596252
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      327 In Stock

                      Need more?

                      EXPRESS Delivery available
                      Order before 5pm
                      FREE Standard Delivery
                      on orders kr 850.00 and over
                      Accurate delivery times will be calculated in Checkout
                      QuantityPrice (ex VAT)
                      1+kr 49.320
                      25+kr 40.420
                      100+kr 35.800
                      250+kr 32.840
                      500+kr 30.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 49.32 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No76-078
                      Order Code2729470
                      Also Known AsGTIN UPC EAN: 3760122596252
                      Technical Datasheet

                      Data Sheet

                      Inter Series Connector ABanana - 4mm
                      Convert From Positions1Ways
                      Convert From GenderJack
                      Inter Series Connector BSpade Lug
                      Convert To Positions-
                      Convert To Gender-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      76-078 connector adapter is a versatile and reliable solution for connecting banana plugs to spade lugs. Designed with a 4mm banana jack, it allows for easy integration with various test equipment and electrical systems. This single-way adapter is perfect for converting banana plug connections to spade lug terminals, offering flexibility in wiring setups. Ideal for use in electrical testing, audio applications, and DIY projects, the 76-078 ensures a secure and stable connection, providing convenience and enhanced compatibility across different types of equipment and connectors.

                      • 4mm banana socket to spade lug adaptor
                      • Allows connection with M4 or M6 screws
                      • Voltage rating: 33Vac/ 70Vdc
                      • Nickel coated brass connectors
                      • Safety rating: CAT II 1000V
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      Inter Series Connector A

                      Banana - 4mm

                      Convert From Gender

                      Jack

                      Convert To Positions

                      -

                      Product Range

                      -

                      Convert From Positions

                      1Ways

                      Inter Series Connector B

                      Spade Lug

                      Convert To Gender

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway