Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 140.360 |
25+ | kr 132.320 |
100+ | kr 123.920 |
250+ | kr 117.600 |
500+ | kr 115.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 140.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No76-1564
Order Code2729428
Technical Datasheet
Test Probe TypePincer Clip
Test Probe FunctionsVoltage
Accuracy-
For Use WithGeneral Purpose Electric & Electronic Testing, Controlling and Measuring
Product Range-
Product Overview
The 76-1564 from Tenma is a blue colour pincer clip with 4mm female banana jack (socket). It is used to grasp conductive parts safely to measure voltages, general purpose electric and electronic testing, controlling and measuring. It has electrical safety according to EN/IEC 61010-031:2008. 1000V CAT II, reinforced insulation, 6A (at +40°C). With the flat end of the stem and shape of clip various target items can be clenched and electrical contact is reliable.
- Nickel coated steel, steel and brass conductor material
- Overall length is 162mm
- 95mm of flexible stem and opening up to 4mm
- Overall height is 39mm, overall width is 15mm
- Operating temperature range from -20°C to +80°C
- Pollution degree 1 or 2
- European union marking, hand stop barrier marking, voltage marking and current marking on lead
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Keep behind the barriers of alligator clip to operate safely while connecting to hazardous live voltages (more than 33VAC and 70VDC).
Technical Specifications
Test Probe Type
Pincer Clip
Accuracy
-
Product Range
-
Test Probe Functions
Voltage
For Use With
General Purpose Electric & Electronic Testing, Controlling and Measuring
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02