Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Humidity & Moisture
                      5. Moisture Meters
                      Print Page

                      0560 6062

                      WOOD/MATERIAL MOISTURE METER, 0.1%, 1%

                      TESTO 0560 6062
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESTO
                      Manufacturer Part No0560 6062
                      Order Code4469871
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTESTO
                      Manufacturer Part No0560 6062
                      Order Code4469871
                      Technical Datasheet

                      Data Sheet

                      Moisture Content0% to 11%, 7% to 47.9%, 8.8% to 54.8%, 0.6% to 9.9%, 0.9% to 22.1%, 0.7% to 8.6%, 0.1% to 16.5%
                      Resolution %0.1%
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      External Height119mm
                      External Depth25mm
                      External Width46mm
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      0560 6062 is a testo 606-2 moisture meter for material moisture and relative humidity. The testo 606-2 moister meter equips you for moisture measurement in different types of wood and building materials. Apart from measuring moisture in the same way as the testo 606-1 moisture meter, the testo 606-2 also measures the relative humidity and air temperature and calculate the dew point and wet bulb temperature. This means that you can now also measure the relative humidity in the surrounding storage area in addition to the moisture content of the wood you have stored. Armed with such valuable information, you can now easily determine whether the storage conditions are ideal or need to be adjusted.

                      • Precise moisture measurements in wood and building materials
                      • Identifying and preventing problems using dew point and wet bulb calculations
                      • Backlit display for use in all lighting conditions
                      • Measuring range from -10 to +50°C (temperature), 0 to 100 %RH (humidity)
                      • Dimension is 119 x 46 x 25mm (including protective cap)
                      • Operating temperature range from -10 to +50°C
                      • IP20 rated
                      • Powered by 2 AAA micro batteries

                      Contents

                      Testo 606-2 wood and material humidity meter with integrated humidity measurement and NTC air thermometer, Protection cap, Batteries, Belt holder and calibration protocol, TÜV permit for lump wood according to VDI 4206.

                      Technical Specifications

                      Moisture Content

                      0% to 11%, 7% to 47.9%, 8.8% to 54.8%, 0.6% to 9.9%, 0.9% to 22.1%, 0.7% to 8.6%, 0.1% to 16.5%

                      Operating Temperature Min

                      -10°C

                      External Height

                      119mm

                      External Width

                      46mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Resolution %

                      0.1%

                      Operating Temperature Max

                      50°C

                      External Depth

                      25mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90278990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.27
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway