Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.630 |
10+ | kr 32.880 |
25+ | kr 31.380 |
50+ | kr 30.000 |
100+ | kr 28.510 |
250+ | kr 27.020 |
500+ | kr 24.260 |
1000+ | kr 18.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 38.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADC104S021CIMM/NOPB
Order Code3116538
Resolution (Bits)10bit
Sampling Rate200kSPS
Input Channel TypeSingle Ended
Data InterfaceMicrowire, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Sampling Rate
200kSPS
Data Interface
Microwire, SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
VSSOP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability