Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 123.120 |
10+ | kr 96.560 |
25+ | kr 89.780 |
50+ | kr 86.220 |
100+ | kr 82.540 |
250+ | kr 78.860 |
Product Information
Product Overview
The ADS1243IPWT is a precision Analog-to-digital Converter (ADC) with 24-bit resolution operating from 2.7 to 5.25V supplies. This wide dynamic range, delta-sigma, A/D converter provides up to 24-bit of no missing code performance and effective resolution of 21-bit. Internal buffering can be selected to provide very high input impedance for direct connection to transducers or low-level voltage signals. Burnout current sources are provided that allow for the detection of an open or shorted sensor. An 8-bit digital-to-analog converter (DAC) provides an offset correction with a range of 50% of the FSR. The Programmable Gain Amplifier (PGA) provides selectable gains of 1 to 128 with an effective resolution of 19 bits at a gain of 128. The A/D conversion is accomplished with a second-order delta-sigma modulator and programmable FIR filter that provides a simultaneous 50Hz and 60Hz notch. The reference input is differential and can be used for ratiometric conversion.
- Input channels are multiplexed
- Simultaneous 50 and 60Hz rejection
- Single-cycle setting
- Programmable data output rates
- On-chip calibration
- SPI™ compatible
- Up to 8 input channels
- Up to 8 data I/O
- Green product and no Sb/Br
Applications
Automation & Process Control, Consumer Electronics, Medical, Portable Devices
Technical Specifications
24bit
Differential
Single
5.25V
20Pins
85°C
-
15SPS
SPI
2.7V
TSSOP
-40°C
Octal 24-Bit Sigma-Delta ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate