Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Video Amplifiers & Buffers
                      Print Page

                      BUF634U .

                      Video Amplifier, Buffer Amplifier, 1 Amplifiers, 180 MHz, 2000 V/µs, -40 °C, 85 °C

                      TEXAS INSTRUMENTS BUF634U .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoBUF634U .
                      Order Code1212267
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoBUF634U .
                      Order Code1212267
                      IC TypeBuffer Amplifier
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth180MHz
                      Slew Rate2000V/µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Output Current250mA
                      Supply Voltage Range± 2.25V to ± 18V
                      Amplifier Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier OutputSingle Ended
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for BUF634U .

                      1 Product Found

                      Product Overview

                      The BUF634U is a high speed unity-gain Open-loop Buffer, recommended for a wide range of applications. It can be used inside the feedback loop of operational amplifiers to increase output current, eliminate thermal feedback and improve capacitive load drive. For low power applications, the BUF634U operates on 1.5mA quiescent current with 250mA output, 2000V/ms slew rate and 30MHz bandwidth. Bandwidth can be adjusted from 30 to 180MHz by connecting a resistor between V- and the BW pin. Output circuitry is fully protected by internal current limit and thermal shut-down making it rugged and easy to use.

                      • 250mA High output current
                      • 30 to 180MHz Pin-selected bandwidth
                      • 1.5mA (30MHz BW) Low quiescent current
                      • Internal current limit
                      • Thermal shutdown protection

                      Applications

                      Industrial, Audio, Imaging, Video & Vision, Motor Drive & Control, Test & Measurement, Automation & Process Control

                      Warnings

                      IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

                      Technical Specifications

                      IC Type

                      Buffer Amplifier

                      Gain Bandwidth

                      180MHz

                      Operating Temperature Min

                      -40°C

                      Output Current

                      250mA

                      Amplifier Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      No. of Amplifiers

                      1Amplifiers

                      Slew Rate

                      2000V/µs

                      Operating Temperature Max

                      85°C

                      Supply Voltage Range

                      ± 2.25V to ± 18V

                      IC Case / Package

                      SOIC

                      Amplifier Output

                      Single Ended

                      MSL

                      MSL 3 - 168 hours

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000169
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway