Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Shift Registers
                      Print Page

                      CD4076BE .

                      Shift Register, CD4076, 1 Element, 4 bit, DIP, 16 Pins

                      TEXAS INSTRUMENTS CD4076BE .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCD4076BE .
                      Order Code1740089
                      Product RangeCD4000 LOGIC
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCD4076BE .
                      Order Code1740089
                      Product RangeCD4000 LOGIC
                      Logic Family / Base NumberCD4076
                      Shift Register Function-
                      No. of Elements1 Element
                      No. of Bits Per Element4bit
                      IC Case / PackageDIP
                      Logic Case StyleDIP
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Supply Voltage Max18V
                      IC Output TypeTri State
                      Logic IC FamilyCD4000
                      Logic IC Base Number4076
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product RangeCD4000 LOGIC
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for CD4076BE .

                      1 Product Found

                      Product Overview

                      The CD4076BE is a 4-bit CMOS D-type Register with clock and 3-state outputs. Data disable inputs are provided to control the entry of data into the flip-flops. When both data disable inputs are low, data at the D inputs are loaded into their respective flip-flops on the next positive transition of the clock input. Output disable inputs are also provided. When the output disable inputs are both low, the normal logic states of the four outputs are available to the load. The outputs are disabled independently of the clock by a high logic level at either output disable input and present a high impedance.

                      • Three-state outputs
                      • Input disabled without gating the clock
                      • Gated output control lines for enabling or disabling the outputs
                      • Standardized, symmetrical output characteristics
                      • 100% Tested for quiescent current at 20V
                      • Maximum input current of 1µA at 18V
                      • ±10mA DC input current

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Family / Base Number

                      CD4076

                      No. of Elements

                      1 Element

                      IC Case / Package

                      DIP

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      18V

                      Logic IC Family

                      CD4000

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Shift Register Function

                      -

                      No. of Bits Per Element

                      4bit

                      Logic Case Style

                      DIP

                      Supply Voltage Min

                      3V

                      IC Output Type

                      Tri State

                      Logic IC Base Number

                      4076

                      Operating Temperature Max

                      125°C

                      Product Range

                      CD4000 LOGIC

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.013608
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway