Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      CD4093BPWR .

                      Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 4093

                      TEXAS INSTRUMENTS CD4093BPWR .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCD4093BPWR .
                      Order Code1741426
                      Product Range4093
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoCD4093BPWR .
                      Order Code1741426
                      Product Range4093
                      Logic FunctionNAND Gate
                      No. of ElementsQuad
                      No. of Inputs2Inputs
                      No. of Pins14Pins
                      IC Case / PackageTSSOP
                      Logic Case StyleTSSOP
                      Product Range4093
                      Logic IC Family4000B
                      Supply Voltage Min3V
                      Supply Voltage Max18V
                      Schmitt Trigger InputWith Schmitt Trigger Input
                      Output Current6.8mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C

                      Product Overview

                      The CD4093BPWR is a CMOS quad 2-input NAND Schmitt-trigger consists of four circuits. Each circuit functions as a two-input NAND gate with Schmitt-trigger action on both inputs. The gate switches at different points for positive- and negative-going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH).

                      • Schmitt-trigger action on each input with no external components
                      • Hysteresis voltage typically 0.9V at VDD = 5V and 2.3V at VDD = 10V
                      • Noise immunity greater than 50%
                      • No limit on input rise and fall times
                      • Standardized, symmetrical output characteristics
                      • 100% Tested for quiescent current at 20V
                      • Maximum input current of 1µA at 18V
                      • 5V, 10V and 15V Parametric ratings
                      • Meets all requirements of JEDEC tentative standard No. 13B
                      • Green product and no Sb/Br

                      Applications

                      Aerospace, Defence, Military

                      Technical Specifications

                      Logic Function

                      NAND Gate

                      No. of Inputs

                      2Inputs

                      IC Case / Package

                      TSSOP

                      Product Range

                      4093

                      Supply Voltage Min

                      3V

                      Schmitt Trigger Input

                      With Schmitt Trigger Input

                      Operating Temperature Min

                      -55°C

                      No. of Elements

                      Quad

                      No. of Pins

                      14Pins

                      Logic Case Style

                      TSSOP

                      Logic IC Family

                      4000B

                      Supply Voltage Max

                      18V

                      Output Current

                      6.8mA

                      Operating Temperature Max

                      125°C

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000104
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway