Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      DAC122S085CIMM/NOPB

                      Digital to Analogue Converter, 12 bit, 3 Wire, Serial, 2.7V to 5.5V, SOP, 10 Pins

                      Date/Lot Code

                      TEXAS INSTRUMENTS DAC122S085CIMM/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDAC122S085CIMM/NOPB
                      Order Code3005642
                      Packaging Options
                      7 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 55.750
                      10+kr 42.650
                      25+kr 39.320
                      50+kr 37.480
                      100+kr 35.640
                      250+kr 33.800
                      500+kr 32.880
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 55.75 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDAC122S085CIMM/NOPB
                      Order Code3005642
                      Resolution (Bits)12bit
                      Sampling Rate-
                      Data Interface3 Wire, Serial
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleSOP
                      No. of Pins10Pins
                      Input Channel TypeSerial
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The DAC122S085CIMM/NOPB is a full-featured general purpose dual 12-bit voltage-output Digital-to-analog Converter (DAC) that can operate from a single 2.7 to 5.5V supply and consumes 0.6mW at 3V and 1.6mW at 5V. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 40MHz over the entire supply voltage range. Competitive devices are limited to 25MHz clock rates at supply voltages in the 2.7 to 3.6V range. The serial interface is compatible with standard SPI, QSPI, MICROWIRE and DSP interfaces. The reference for the DAC serves all four channels and can vary in voltage between 1V and VA, providing the widest possible output dynamic range. The DAC has a 16-bit input shift register that controls the outputs to be updated, the mode of operation, the power-down condition and the binary input data. Both outputs can be updated simultaneously or individually depending on the setting of the two modes of operation bits.

                      • Ensured monotonicity
                      • Low power operation
                      • Rail-to-rail voltage output
                      • Power-ON reset to 0V
                      • Simultaneous output updating
                      • Power down modes
                      • Setting time - 8.5µs maximum
                      • Zero code error - 15mV maximum
                      • Full-scale error -0.75%FS maximum
                      • Green product and no Sb/Br

                      Applications

                      Automation & Process Control, Portable Devices, Sensing & Instrumentation

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Data Interface

                      3 Wire, Serial

                      ADC / DAC Case Style

                      SOP

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway