Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      DCP010512BP-U .

                      Isolated Surface Mount DC/DC Converter, Industrial, 1 W, 1 Output, 12 V, 83 mA

                      TEXAS INSTRUMENTS DCP010512BP-U .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDCP010512BP-U .
                      Order Code1461015
                      Product RangeDCP01B Series
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDCP010512BP-U .
                      Order Code1461015
                      Product RangeDCP01B Series
                      Power Supply ApplicationsIndustrial
                      DC / DC Converter TypeModule
                      Input Voltage Min4.5V
                      Input Voltage Max5.5V
                      Input Ratio-
                      Output Power Max1W
                      DC / DC Converter IC CaseSOP
                      No. of Outputs1 Output
                      Output Voltage - Output 112V
                      No. of Pins14Pins
                      Output Current - Output 183mA
                      Output Current83mA
                      Output Voltage - Output 2-
                      Output Voltage Nom12V
                      Output Current - Output 2-
                      Switching Frequency800kHz
                      Output RegulationUnregulated
                      Operating Temperature Max100°C
                      Isolation Voltage1kV
                      Input Voltage DC Nom5V
                      DC / DC Converter Output TypeFixed
                      Width7.11mm
                      Height5.33mm
                      Depth19.69mm
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max5.5V
                      Product RangeDCP01B Series

                      Alternatives for DCP010512BP-U .

                      1 Product Found

                      Product Overview

                      The DCP010512BP-U is a family of 1W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP01B series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.

                      • Device-to-device synchronization
                      • EN55022 Class B EMC performance
                      • 1kV Operational isolation

                      Applications

                      Signal Processing, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Industrial

                      Warnings

                      This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      Input Voltage Min

                      4.5V

                      Input Ratio

                      -

                      DC / DC Converter IC Case

                      SOP

                      Output Voltage - Output 1

                      12V

                      Output Current - Output 1

                      83mA

                      Output Voltage - Output 2

                      -

                      Output Current - Output 2

                      -

                      Output Regulation

                      Unregulated

                      Isolation Voltage

                      1kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      5.33mm

                      Input Voltage DC Min

                      4.5V

                      Product Range

                      DCP01B Series

                      DC / DC Converter Type

                      Module

                      Input Voltage Max

                      5.5V

                      Output Power Max

                      1W

                      No. of Outputs

                      1 Output

                      No. of Pins

                      14Pins

                      Output Current

                      83mA

                      Output Voltage Nom

                      12V

                      Switching Frequency

                      800kHz

                      Operating Temperature Max

                      100°C

                      Input Voltage DC Nom

                      5V

                      Width

                      7.11mm

                      Depth

                      19.69mm

                      Input Voltage DC Max

                      5.5V

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002087
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway