Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      DP83848MSQ/NOPB

                      Ethernet Controller, IEEE 802.3u, 3 V, 3.6 V, LLP, 40 Pins

                      TEXAS INSTRUMENTS DP83848MSQ/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDP83848MSQ/NOPB
                      Order Code2435740
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDP83848MSQ/NOPB
                      Order Code2435740
                      Supported StandardsIEEE 802.3u
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageLLP
                      No. of Pins40Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for DP83848MSQ/NOPB

                      1 Product Found

                      Product Overview

                      The DP83848MSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It incorporates a 25MHz clock out that eliminates the need and hence the space and cost, of an additional clock source component.

                      • Energy detection mode
                      • 3.3V MAC interface
                      • RMII Rev. 1.2 Interface
                      • MII Interface
                      • MII Serial management interface (MDC and MDIO)
                      • IEEE 802.3 auto-negotiation and parallel detection
                      • IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
                      • IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
                      • Error-free operation beyond 137m
                      • Single register access for complete PHY status
                      • Configurable LED for link and activity
                      • Green product and no Sb/Br

                      Applications

                      Building Automation, Communications & Networking, Consumer Electronics, Portable Devices

                      Technical Specifications

                      Supported Standards

                      IEEE 802.3u

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      40Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MSL

                      MSL 2 - 1 year

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      LLP

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.055
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway