Product Information
Product Overview
The DRV103UG4 is a low-side DMOS Power Switch employing a pulse-width modulated (PWM) output. Its rugged design is optimized for driving electromechanical devices such as valves, solenoids, relays, actuators and positioners. It is also ideal for driving thermal devices such as heaters, coolers and lamps. PWM operation conserves power and reduces heat rise, resulting in higher reliability. In addition, adjustable PWM allows fine control of the power delivered to the load. DC-to-PWM output delay time and oscillator frequency are also externally adjustable. It can be set to provide a strong initial closure, automatically switching to a soft hold mode for power savings. A resistor, analogue voltage or digital-to-analogue (D/A) converter can control the duty cycle. An output OK flag indicates when thermal shutdown or over current occurs.
- Digitally controlled input
- Adjustable delay and duty cycle
- Fully protected - Thermal and current limit shutdown with status ok indicator flag
- 500Hz to 100kHz Adjustable internal oscillator
- Green product and no Sb/Br
Applications
Motor Drive & Control, HVAC, Medical
Technical Specifications
8V
1Outputs
1.5A
-
No SVHC (17-Dec-2015)
32V
40V
SOIC
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate