Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      DRV8837DSGT .

                      Motor Driver/Controller, H-Bridge, 1.8V to 7V supply, 1.8 A/1 Output, WSON-8

                      TEXAS INSTRUMENTS DRV8837DSGT .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDRV8837DSGT .
                      Order Code2435742
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoDRV8837DSGT .
                      Order Code2435742
                      Motor TypeH-Bridge
                      No. of Outputs1Outputs
                      Output Current1.8A
                      Output Voltage-
                      IC Case / PackageWSON
                      No. of Pins8Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max7V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 2 - 1 year
                      Automotive Qualification Standard-
                      Driver Case StyleWSON

                      Product Overview

                      The DRV8837DSGT is a 1.8A Low Voltage Brushed DC Motor Driver (PWM Ctrl), provides an integrated motor driver solution. The device can drive one DC motor or other devices like solenoids. The output driver block consists of N-channel power MOSFET's configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. It can supply up to 1.8A of output current. It operates on a motor power supply voltage from 0 to 11V and a device power supply voltage of 1.8 to 7.0V. The DRV8837DSGT has a PWM (IN/IN) input interface. Interface is compatible with industry-standard devices. Internal shutdown functions are provided for over-current protection, short circuit protection, under-voltage lockout and over-temperature.

                      • H-Bridge motor driver
                      • Drives a DC motor or other loads
                      • HS + LS 280mΩ Low MOSFET on-resistance
                      • 1.8A Maximum drive current
                      • 0 to 11V Motor VM, 1.8 to 7V logic VCC separate motor and logic supply pins
                      • Low power sleep mode with 120nA maximum sleep current - nSLEEP pin
                      • Supports VCC under-voltage lockout (UVLO), overcurrent protection (OCP) and thermal shutdown (TSD)
                      • Green product and no Sb/Br

                      Applications

                      Consumer Electronics, Portable Devices, Robotics, Medical, Motor Drive & Control

                      Warnings

                      This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

                      Technical Specifications

                      Motor Type

                      H-Bridge

                      Output Current

                      1.8A

                      IC Case / Package

                      WSON

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      -

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      7V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 2 - 1 year

                      Driver Case Style

                      WSON

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway