Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. V/F & F/V Converters
                      Print Page

                      LM231N/NOPB .

                      Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

                      TEXAS INSTRUMENTS LM231N/NOPB .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM231N/NOPB .
                      Order Code1564721
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM231N/NOPB .
                      Order Code1564721
                      Frequency100kHz
                      Full Scale Range1Hz to 100kHz
                      Linearity %0.01%
                      Supply Voltage Range4V to 40V
                      Digital IC CaseDIP
                      No. of Pins8Pins
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for LM231N/NOPB .

                      1 Product Found

                      Product Overview

                      The LM231N/NOPB is a Voltage-to-Frequency Converter for analog-to-digital conversion, long-term integration, linear frequency modulation or demodulation and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage. Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques and is easy to apply in all standard voltage-to-frequency converter applications. Further, the LMx31A attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. Additionally the LMx31 are ideally suited for use in digital systems at low power supply voltages and can provide analog-to-digital conversion in microprocessor-controlled systems. The precision timer circuit has low bias currents without degrading the quick response necessary for 100kHz voltage-to-frequency conversion.

                      • Ensured linearity 0.01% maximum
                      • Split or single-supply operation
                      • Operates on single 5V supply
                      • Pulse output compatible with all logic forms
                      • ±50ppm/°C Maximum excellent temperature stability
                      • 15mW Typical at V low power consumption
                      • 1Hz to 100kHz Wide range of full scale frequency

                      Applications

                      Sensing & Instrumentation, Power Management

                      Technical Specifications

                      Frequency

                      100kHz

                      Linearity %

                      0.01%

                      Digital IC Case

                      DIP

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Full Scale Range

                      1Hz to 100kHz

                      Supply Voltage Range

                      4V to 40V

                      No. of Pins

                      8Pins

                      MSL

                      MSL 1 - Unlimited

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000907
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway