Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Current Regulators
                      Print Page

                      LM334M/NOPB .

                      Current Regulator, Programmable 1μA to 10mA Output, 40V Supply, 400mW, SOIC-8

                      TEXAS INSTRUMENTS LM334M/NOPB .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM334M/NOPB .
                      Order Code1469226
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM334M/NOPB .
                      Order Code1469226
                      Supply Voltage Min1V
                      Supply Voltage Max40V
                      IC Case / PackageSOIC
                      No. of Pins8 Pin
                      Operating Temperature Range0°C to +70°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Dec-2015)
                      Current Regulator Case StyleSOIC
                      Forward Current If10mA
                      Forward Current If(AV)-
                      Forward Voltage40V
                      Power Dissipation Pd400mW

                      Alternatives for LM334M/NOPB .

                      1 Product Found

                      Product Overview

                      The LM334M/NOPB is a 3-terminal adjustable Current Source features 10000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. This current source is true floating current source with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. Applications for the current source include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing of ±3°C and ±6°C, respectively. It is ideal in remote sense applications because series resistance in long wire runs does not affect accuracy. In addition, only 2 wires are required.

                      • 0.02%/V Current regulation
                      • Available as fully specified temperature sensor
                      • ±3% Initial accuracy
                      • Green product and no Sb/Br

                      Applications

                      Power Management

                      Technical Specifications

                      Supply Voltage Min

                      1V

                      IC Case / Package

                      SOIC

                      Operating Temperature Range

                      0°C to +70°C

                      MSL

                      MSL 1 - Unlimited

                      Current Regulator Case Style

                      SOIC

                      Forward Current If(AV)

                      -

                      Power Dissipation Pd

                      400mW

                      Supply Voltage Max

                      40V

                      No. of Pins

                      8 Pin

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Forward Current If

                      10mA

                      Forward Voltage

                      40V

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00015
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway