Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | kr 313.950 |
25+ | kr 299.810 |
50+ | kr 293.830 |
Product Information
Product Overview
The LMH0394SQE/NOPB is a 3Gbps HD/SD SDI Extended Reach Adaptive Cable Equalizer designed to equalize data transmitted over cable (or any media with similar dispersive loss characteristics). The equalizer operates over a wide range of data rates from 125Mbps to 2.97Gbps and supports ST 424, ST 292, ST 344, ST 259 and DVB-ASI standards. The LMH0394 provides extended cable reach with improved immunity to crosstalk and ultra-low power consumption. The equalizer includes active sensing circuitry that ensures robust performance and enhanced immunity to variations in the input signal launch amplitude. The output driver offers programmable de-emphasis for up to 40" of FR4 trace losses. It includes power management to further reduce power consumption when no input signal is present. It supports two modes of operation. In pin mode, the LMH0394 operates with control pins to set its operating state and is footprint compatible with the LMH0384, LMH0344 and legacy SDI equalizers.
- Power-save mode with auto sleep control
- Designed for crosstalk immunity
- Output de-emphasis to compensate for FR4 board trace losses
- Digital and analogue programmable MUTEREF threshold
- Optional SPI register access
- Internally terminated 100Ω LVDS outputs with programmable output common-mode voltage and swing
- Programmable launch amplitude optimization
- 115mW Ultra low power consumption
- Green product and no Sb/Br
Applications
Industrial, Imaging, Video & Vision, Communications & Networking
Technical Specifications
SPI
2.375V
WQFN
-40°C
-
No SVHC (27-Jun-2018)
Broadcast Video Routers, Distribution Amplifiers, SMPTE 259M Serial Digital Interfaces, Switchers
2.625V
16Pins
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate