Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoMPY100AG
Order Code1564956
Product Range-
Supply Voltage Min8.5V
Supply Voltage Max20V
No. of Multipliers / Dividers1
No. of Amplifiers4 Amplifier
Slew Rate20V/µs
Digital IC CaseDIP
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MPY100AG is a Precision Multiplier-divider designed for general purpose application. In addition to four-quadrant multiplication, it also performs analogue square root and division without the bother of external amplifiers or potentiometers. Laser trimmed one-chip design offers the most in highly reliable operation with guaranteed accuracies. Because of the internal reference and pretrimmed accuracies the MPY100 does not have the restrictions of multiplier.
- Differential input
- 100% Accuracy tested and guaranteed
- No external trimming required
- 90µVrms Low noise
- Highly reliable one-chip design
- Wide temperature operation
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
Product Range
-
Supply Voltage Max
20V
No. of Amplifiers
4 Amplifier
Digital IC Case
DIP
Operating Temperature Min
-25°C
MSL
-
Supply Voltage Min
8.5V
No. of Multipliers / Dividers
1
Slew Rate
20V/µs
No. of Pins
14Pins
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability