Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Programmable Gain Amplifiers
                      Print Page

                      PGA113AIDGST .

                      Programmable/Variable Amplifier, 2 Channels, 1 Amplifiers, 10 MHz, -40 °C, 125 °C

                      TEXAS INSTRUMENTS PGA113AIDGST .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoPGA113AIDGST .
                      Order Code1755004
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoPGA113AIDGST .
                      Order Code1755004
                      No. of Channels2Channels
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth Product10MHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Range2.2V to 5.5V
                      IC Case / PackageMSOP
                      No. of Pins10Pins
                      IC MountingSurface Mount
                      Qualification-
                      Product Range-
                      MSLMSL 2 - 1 year
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth10MHz
                      No. of Amplifiers1 Amplifier

                      Alternatives for PGA113AIDGST .

                      1 Product Found

                      Product Overview

                      The PGA113AIDGST is a zero-drift Programmable Gain Amplifier with MUX function. This device (binary and scope gains) offers two analog inputs, a three-pin SPI interface and software shutdown. All version provides internal calibration channels for system-level calibration. The channels are tied to GND, 0.9 VCAL, 0.1 VCAL and VREF, respectively. VCAL, an external voltage connected to Channel 0, is used as the system calibration reference.

                      • Rail-to-rail input and output
                      • Four internal calibration channels
                      • Amplifier optimized for driving CDAC ADCs
                      • SPI™ interface (10MHz) with daisy-chain capability
                      • 50mV to supply rails Output swing
                      • 12nV/√Hz Low noise
                      • ±5nA (25°C) Maximum input offset current
                      • 200ns Gain switching time
                      • ≤4µA (typical) (IQ) Software and hardware shutdown
                      • Green product and no Sb/Br

                      Applications

                      Test & Measurement, Signal Processing

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Gain Bandwidth Product

                      10MHz

                      Operating Temperature Max

                      125°C

                      IC Case / Package

                      MSOP

                      IC Mounting

                      Surface Mount

                      Product Range

                      -

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      10MHz

                      No. of Amplifiers

                      1Amplifiers

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Range

                      2.2V to 5.5V

                      No. of Pins

                      10Pins

                      Qualification

                      -

                      MSL

                      MSL 2 - 1 year

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0002
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway