Product Information
Product Overview
The TLK110PTR is a single-port Ethernet Physical-layer Transceiver for 10Base-T and 100Base-TX signalling. This device integrates all the physical-layer functions needed to transmit and receive data on standard twisted-pair cables. The TLK110 supports the standard Media Independent Interface (MII) and Reduced Media Independent Interface (RMII) for direct connection to a Media Access Controller (MAC). The TLK110 is designed for power-supply flexibility and can operate with a single 3.3V power supply or with combinations of 3.3V and 1.55V power supplies for reduced power operation. The TLK110 uses mixed-signal processing to perform equalization, data recovery and error correction to achieve robust operation over CAT 5 twisted-pair wiring. This device not only meets the requirements of IEEE 802.3, but maintains high margins in terms of cross-talk and alien noise. The TLK110 Ethernet PHY has a special Power Back Off mode to conserve power in systems with relatively short cables.
- Low power consumption
- Programmable power back off to reduce PHY power up to 20% in systems with shorter cables
- Low deterministic latency supports IEEE1588 implementation
- Cable diagnostics
- Programmable fast link down modes
- Energy detection mode
- Error-free 100Base-T operation up to 150m under typical conditions
- Error-free 10Base-T operation up to 300m under typical conditions
- IEEE 1149.1 JTAG
- Sublayer with adaptive equalization and baseline wander compensation
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Automation & Process Control, Embedded Design & Development, Motor Drive & Control
Technical Specifications
IEEE 802.3, IEEE 802.3u
3.6V
48Pins
85°C
-
No SVHC (17-Dec-2015)
3V
LQFP
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate