Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Print Page

                      TMS320C6713BZDP300 .

                      DSP, F- POINT, C6713B, 300MHZ,272BGA

                      TEXAS INSTRUMENTS TMS320C6713BZDP300 .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTMS320C6713BZDP300 .
                      Order Code2113729
                      Product RangeC6000
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTMS320C6713BZDP300 .
                      Order Code2113729
                      Product RangeC6000
                      DSP TypeFloating Point
                      Data Bus Width32 bit
                      IC Case / PackageBGA
                      No. of Pins272Pins
                      No. of MIPS-
                      InterfacesHPI, I2C, SPI
                      Operating Temperature Min0°C
                      Operating Temperature Max90°C
                      Product RangeC6000
                      MSLMSL 3 - 168 hours

                      Product Overview

                      The TMS320C6713BZDP300 is a floating-point Digital Signal Processor based on the high-performance, advanced very-long-instruction-word (VLIW) architecture developed by Texas Instruments (TI), making this DSP an excellent choice for multichannel and multifunction applications. Operating at 225MHz, the C6713B delivers up to 1350 million floating-point operations per second (MFLOPS), 1800 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 450 million multiply-accumulate operations per second (MMACS). Operating at 300MHz, the C6713B delivers up to 1800 million floating-point operations per second (MFLOPS), 2400 million instructions per second (MIPS) and with dual fixed-/floating-point multipliers up to 600 million multiply-accumulate operations per second (MMACS). It uses a two-level cache-based architecture and has a powerful and diverse set of peripherals.

                      • Two 32-bit general-purpose timers
                      • Dedicated GPIO module with 16 pins (external interrupt capable)
                      • Flexible phase-locked-loop (PLL) based clock generator module
                      • Two inter-integrated circuit bus (I²C Bus™)
                      • Wide variety of I²S and similar bit stream formats
                      • Integrated digital audio interface transmitter (DIT) supports
                      • Programmable clock generator
                      • Programmable frame sync generator
                      • TDM Streams from 2-32 time slots
                      • Eight serial data pins per port: individually assignable to any of the clock zones
                      • Enhanced direct-memory-access (EDMA) controller
                      • Single- and double-precision
                      • Glueless interface to SRAM, EPROM, flash, SBSRAM and SDRAM

                      Technical Specifications

                      DSP Type

                      Floating Point

                      IC Case / Package

                      BGA

                      No. of MIPS

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      C6000

                      Data Bus Width

                      32 bit

                      No. of Pins

                      272Pins

                      Interfaces

                      HPI, I2C, SPI

                      Operating Temperature Max

                      90°C

                      MSL

                      MSL 3 - 168 hours

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      South Korea
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002948
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway