Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Filters
                      4. Integrated Passive Filters
                      Print Page

                      TPD3F303DPVR .

                      EMI Filter, 3-Channels, ESD Protection, 294 MHz, USON-8

                      TEXAS INSTRUMENTS TPD3F303DPVR .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPD3F303DPVR .
                      Order Code1882270
                      Product RangeTPD3F Series
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPD3F303DPVR .
                      Order Code1882270
                      Product RangeTPD3F Series
                      EMI Filter TypeEMI Filter with ESD Protection
                      No. of Data Lines3 Data Lines
                      Filter CircuitC-R-C Pi Filter
                      Filter Case StyleUSON
                      No. of Pins8Pins
                      Product RangeTPD3F Series

                      Alternatives for TPD3F303DPVR .

                      1 Product Found

                      Product Overview

                      The TPD3F303DPVR is an ESD Protection and EMI Filter Device for SIM card interface. It is a highly-integrated device that provides a three-channel Electromagnetic Interference (EMI) filter and a Transient Voltage Suppressor (TVS) based ESD protection diode array. The C-R-C based low-pass filter provides EMI protection for the data, clock and reset lines of a SIM Card interface. The four-channel TVS Diode array provides IEC 61000-4-2 level 4 ESD protection for the previously mentioned signals (data, clock, reset) and the VCC power line. The device contains a 47Ω termination resistor for the clock line and 100Ω termination resistor for both the data and reset lines. The high level of integration offered by the TPD3F303DPVR makes the device well-suited for applications like cell phones, tablets, hotspots and PDAs.

                      • Bidirectional EMI filtering and line termination with integrated ESD protection
                      • -3dB Bandwidth 300MHz
                      • IEC 61000-4-2 level 4 ESD Protection ±15kV contact discharge and ±15kV air gap discharge
                      • 0.1µA Maximum low leakage current
                      • Low noise C-R-C filter topology
                      • Integrated VCC clamp eliminates the need for external ESD protection
                      • -40 to 85°C Operating temperature range

                      Applications

                      Consumer Electronics, Computers & Computer Peripherals, Industrial

                      Technical Specifications

                      EMI Filter Type

                      EMI Filter with ESD Protection

                      Filter Circuit

                      C-R-C Pi Filter

                      No. of Pins

                      8Pins

                      No. of Data Lines

                      3 Data Lines

                      Filter Case Style

                      USON

                      Product Range

                      TPD3F Series

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00027
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway