Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | kr 13.540 |
250+ | kr 12.840 |
500+ | kr 12.250 |
1000+ | kr 11.890 |
2500+ | kr 11.660 |
Product Information
Product Overview
The TPS61025DRCR is a Boost Converter with LDO down-mode. It provides a power supply solution for products powered by either one-cell, two-cell or three-cell alkaline, NiCd or NiMH or one-cell li-ion or li-polymer battery. Output currents can go as high as 200mA while using a single-cell alkaline battery and discharge it down to 0.9V. The device can also be used for generating 5V at 500mA from a 3.3V rail or a li-ion battery. The boost converter is based on a fixed-frequency, pulse width modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. At low load currents the converter enters the power save mode to maintain a high efficiency over a wide-load current range. The Power Save mode can be disabled, forcing the converter to operate at a fixed switching frequency. It keeps the output voltage regulated even when the input voltage exceeds the nominal output voltage.
- Output voltage remains regulated when input voltage exceeds nominal output voltage
- Power save mode for improved efficiency at low output power
- Low battery comparator
- Low EMI-converter (integrated anti-ringing switch)
- Load disconnect during shutdown
- Overtemperature protection
- 96% Efficient synchronous boost converter
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Audio, Power Management, Medical, Consumer Electronics
Technical Specifications
Fixed
Synchronous Boost (Step Up)
6.5V
200mA
10Pins
3.3V
-
600kHz
-40°C
-
MSL 2 - 1 year
SON
600kHz
1Outputs
900mV
200mA
SON
Surface Mount
3.3V
-
96%
85°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate