Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Linear Voltage Regulator
                      Print Page

                      TPS72718DSEEVM-406

                      Board Only, LDO Linear Regulator, Innovative Auto-Low Power Mode, Low Noise of 33m VRMS

                      TEXAS INSTRUMENTS TPS72718DSEEVM-406
                      TEXAS INSTRUMENTS TPS72718DSEEVM-406
                      TEXAS INSTRUMENTS TPS72718DSEEVM-406
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS72718DSEEVM-406
                      Order Code2379646
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS72718DSEEVM-406
                      Order Code2379646
                      Silicon ManufacturerTexas Instruments
                      Silicon Core NumberTPS72718
                      Kit Application TypePower Management - Voltage Regulator
                      Application Sub TypeLow Dropout Linear Regulator
                      Kit ContentsBoard Only
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The TPS72718DSEEVM-406 evaluation module is a fully assembled and tested circuit for evaluating the TPS72718 low dropout linear regulator in the DSE (1.5x1.5mm SON 6) package. The TPS72718 family of low dropout (LDO) linear regulators are ultralow quiescent current LDOs with excellent line and ultra fast load transient performance and are designed for power sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision bandgap and error amplifier provides overall 2% accuracy over load, line, and temperature extremes. The TPS72718 family is available in 1.5mmx1.5mm SON and wafer chip scale (WCSP) packages that make it ideal for handheld applications.

                      • Innovative Auto Low Power Mode
                      • Ultra Low Iq: 7.9µA
                      • High PSRR: 70dB @1k
                      • Low Noise 33mVRMS (No Bypass Cap Required)
                      • 2% Accuracy Over Load/Line/Temperature
                      • Excellent Load Transient Performance:±50mV for 200mA Loading/Unloading Transient
                      • Thermal Shutdown and Overcurrent Protection

                      Applications

                      Wireless, Audio, Multimedia, Portable Devices, Consumer Electronics

                      Technical Specifications

                      Silicon Manufacturer

                      Texas Instruments

                      Kit Application Type

                      Power Management - Voltage Regulator

                      Kit Contents

                      Board Only

                      SVHC

                      No SVHC (17-Dec-2015)

                      Silicon Core Number

                      TPS72718

                      Application Sub Type

                      Low Dropout Linear Regulator

                      Product Range

                      -

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84733020
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.154221
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway