Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 526.940 |
Product Information
Alternatives for TPSM84A21EVM-808
3 Products Found
Product Overview
The TPSM84A21EVM-808 from Texas Instruments is a TPSM84A21 10A SWIFT™ power module evaluation module. The TPSM84A21 is a 8V to 14V input, 0.508V to 1.35V output, 10A SWIFT™ power module. This evaluation board is configured to evaluate the operation of TPSM84A21 power module for increased current up to 10A. The output voltage can be selected from 5 popular voltages (0.6V, 0.8V, 1.0V, 1.1V and 1.2V) using a single jumper. This evaluation module is designed to demonstrate the ease-of-use and small printed-circuit board (PCB) area possible when designing with TPSM84A21 power module. Monitoring test points are provided to allow measurement of efficiency, power dissipation, input ripple, output ripple, line and load regulation and transient response. Additionally, control test points are provided for use of power good, inhibit control and undervoltage lockout features of device. The EVM uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.
- No external input or output capacitors required
- Up to 10A of output current
- Output voltage range from 0.55V to 1.3V
- Several test points and jumpers to easily evaluate the TPSM84A21 operation
- Input voltage range from 8V to 14V
Applications
Power Management
Technical Specifications
Texas Instruments
Power Management
Eval Board TPSM84A21
-
TPSM84A21
Synchronous Buck Converter
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate