Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RFID
                      Print Page

                      TRF7960RHBR

                      RFID IC, 13.56 MHz, Reader, Active RX 10 mA, 2.7 V to 5.5 V supply, QFN-32

                      Date/Lot Code

                      TEXAS INSTRUMENTS TRF7960RHBR
                      TEXAS INSTRUMENTS TRF7960RHBR
                      TEXAS INSTRUMENTS TRF7960RHBR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTRF7960RHBR
                      Order Code3124296
                      Product RangeTRF7960
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 75.870
                      10+kr 65.760
                      25+kr 62.190
                      50+kr 59.780
                      100+kr 57.360
                      250+kr 53.460
                      500+kr 50.700
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 75.87 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTRF7960RHBR
                      Order Code3124296
                      Product RangeTRF7960
                      Frequency Min-
                      Frequency Max13.56MHz
                      RFID IC TypeReader
                      Programmable Memory-
                      Output Power200mW
                      RF IC Case StyleQFN
                      No. of Pins32Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Current Consumption10mA
                      Product RangeTRF7960
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The TRF7960RHBR is a Fully Integrated 13.56MHz RFID Reader/Writer IC configured by selecting the desired protocol in the control registers. Built-in programming options make it suitable for a wide range of applications for proximity and vicinity RFID systems. Direct access to all control registers allows fine tuning of various reader parameters as needed. A parallel or serial interface can be implemented for communication between the MCU and reader. Transmit and receive functions use internal encoders and decoders with a 12-byte FIFO register. For direct transmit or receive functions, the encoders/decoders can be bypassed so the MCU can process the data in real time. The transmitter has selectable output power levels of 100mW (20dBm) or 200mW (23dBm) into a 50- load (5V supply) and is capable of ASK or OOK modulation. Integrated voltage regulators ensure power-supply noise rejection for the complete reader system.

                      • Completely integrated protocol handling
                      • Separate internal high-PSRR power supplies for analogue, digital and PA sections
                      • Provide noise isolation for superior read range and reliability
                      • Dual receiver inputs with AM and PM demodulation to minimize communication holes
                      • Receiver AM and PM RSSI
                      • Reader-to-reader anti-collision
                      • High integration reduces total BOM and board area
                      • Single external 13.56MHz crystal oscillator
                      • Easy to use with high flexibility
                      • Ultralow power modes
                      • Parallel 8-bit or serial 4-pin SPI interface with MCU using 12-byte FIFO
                      • Green product and no Sb/Br

                      Applications

                      Security, Medical

                      Technical Specifications

                      Frequency Min

                      -

                      RFID IC Type

                      Reader

                      Output Power

                      200mW

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      5.5V

                      Product Range

                      TRF7960

                      Frequency Max

                      13.56MHz

                      Programmable Memory

                      -

                      RF IC Case Style

                      QFN

                      Supply Voltage Min

                      2.7V

                      Current Consumption

                      10mA

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000067
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway