Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 557.270 |
20+ | kr 498.570 |
40+ | kr 485.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 557.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No4.2 X 19 M4STDX Z100 PAN DIN7504
Order Code3442821
Fastener MaterialSteel
Screw Head StylePan Head Pin Torx
Screw Length19mm
Thread Size - Metric4.2mm
Thread Size - Imperial-
Product Range-
Technical Specifications
Fastener Material
Steel
Screw Length
19mm
Thread Size - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Screw Head Style
Pan Head Pin Torx
Thread Size - Metric
4.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15