Quantity | Price (ex VAT) |
---|---|
10+ | kr 451.980 |
Product Information
Product Overview
The THN 15-1222 is a 2-output 15W board-mount high performance DC/DC Converter setting new standards concerning power density. It offers 9 to 18VDC input voltage range and ±12VDC output voltage. This device has wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency which allows operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF and trimmable output. This converter is suitable for use in many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage trim
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 87% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
625mA
625mA
1.6kV
Fixed
9.9mm
9V
THN 15 Series
DIP
15W
12V
-12V
-
12V
25.4mm
25.4mm
18V
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for THN 15-1222
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate