Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printers
                      Print Page

                      ULTIMAKER 2+ CONNECT BUNDLE

                      3D Printer, 223 mm x 220 mm x 205 mm, 240 V

                      ULTIMAKER ULTIMAKER 2+ CONNECT BUNDLE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerULTIMAKER
                      Manufacturer Part NoULTIMAKER 2+ CONNECT BUNDLE
                      Order Code3977807
                      No Longer Stocked

                      Product Information

                      ManufacturerULTIMAKER
                      Manufacturer Part NoULTIMAKER 2+ CONNECT BUNDLE
                      Order Code3977807
                      Filament Diameter2.85mm
                      Layer Thickness / Resolution0.02mm
                      Supported Printing Materials-
                      Build Volume223mm x 220mm x 205mm
                      Nozzle Diameter0.25mm, 0.4mm, 0.6mm, 0.8mm
                      3D Print Speed Max-
                      Input Voltage VAC240V
                      Power Rating221W
                      ConnectivityEthernet, USB, WiFi
                      File Input FormatsSTL, OBJ, X3D, 3MF, BMP, GIF, JPG, PNG
                      Printer SoftwareUltiMaker Cura, UltiMaker Digital Factory
                      Supported OSLinux, Mac OS, Windows
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      UltiMaker 2+ CONNECT BUNDLE brings UltiMaker's connected workflow to the reliable single extrusion UltiMaker 2+ footprint. With the included Air Manager and Front Door enclosure, additional safety and a more stable print environment are also provided. Featuring a 2.4inch colour touchscreen, stiffer build platform, and network connectivity, the UltiMaker 2+ Connect can be installed in minutes and is easy to maintain.

                      • Build volume: 223 x 220 x 205mm
                      • Network connectivity via Wi-Fi/Ethernet enables remote printing over the cloud with added security
                      • Easy control with the 2.4inch colour touchscreen
                      • UltiMaker 2+ Connect Air Manager removes up to 95% of ultrafine particles and shields the print area
                      • A stiffer build platform and rigorously tested material profiles ensure reliable printing
                      • High uptime and low maintenance
                      • 12 month warranty (excl. hot end)

                      Technical Specifications

                      Filament Diameter

                      2.85mm

                      Supported Printing Materials

                      -

                      Nozzle Diameter

                      0.25mm, 0.4mm, 0.6mm, 0.8mm

                      Input Voltage VAC

                      240V

                      Connectivity

                      Ethernet, USB, WiFi

                      Printer Software

                      UltiMaker Cura, UltiMaker Digital Factory

                      Product Range

                      -

                      Layer Thickness / Resolution

                      0.02mm

                      Build Volume

                      223mm x 220mm x 205mm

                      3D Print Speed Max

                      -

                      Power Rating

                      221W

                      File Input Formats

                      STL, OBJ, X3D, 3MF, BMP, GIF, JPG, PNG

                      Supported OS

                      Linux, Mac OS, Windows

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Niger
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84852000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):21.5
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway