Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printers
                      Print Page

                      ULTIMAKER S3

                      3D Printer, 215mm x 215mm x 200mm Build, LAN/USB port/Wi-Fi

                      ULTIMAKER ULTIMAKER S3
                      ULTIMAKER ULTIMAKER S3
                      ULTIMAKER ULTIMAKER S3
                      ULTIMAKER ULTIMAKER S3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerULTIMAKER
                      Manufacturer Part NoULTIMAKER S3
                      Order Code3254723
                      Product RangeUltiMaker 3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerULTIMAKER
                      Manufacturer Part NoULTIMAKER S3
                      Order Code3254723
                      Product RangeUltiMaker 3 Series
                      Technical Datasheet

                      Data Sheet

                      Filament Diameter2.85mm
                      Layer Thickness / Resolution-
                      Supported Printing MaterialsABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A
                      Build Volume230mm x 190mm x 200mm
                      Nozzle Diameter0.4mm
                      3D Print Speed Max-
                      Input Voltage VAC240V
                      Power Rating350W
                      ConnectivityEthernet, USB, WiFi
                      File Input FormatsBMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
                      Printer SoftwareCura, Cura Connect
                      Supported OSMac OS, Linux, Windows
                      Product RangeUltiMaker 3 Series
                      SVHCTo Be Advised

                      Product Overview

                      The UltiMaker S3 is an easy-to-use desktop 3D printer. This printer delivers high-quality, composite-ready performance in a small footprint.

                      • Ensures reliable printing experience
                      • Dual extrusion with a build volume of 230mm x 190mm x 200mm
                      • Down to 20micron layer resolution
                      • Open filament system compatible with glass and carbon fibre composites
                      • Dual filament flow sensors notify user if material runs out
                      • 4.7inch touchscreen interface

                      Technical Specifications

                      Filament Diameter

                      2.85mm

                      Supported Printing Materials

                      ABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A

                      Nozzle Diameter

                      0.4mm

                      Input Voltage VAC

                      240V

                      Connectivity

                      Ethernet, USB, WiFi

                      Printer Software

                      Cura, Cura Connect

                      Product Range

                      UltiMaker 3 Series

                      Layer Thickness / Resolution

                      -

                      Build Volume

                      230mm x 190mm x 200mm

                      3D Print Speed Max

                      -

                      Power Rating

                      350W

                      File Input Formats

                      BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF

                      Supported OS

                      Mac OS, Linux, Windows

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Netherlands
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84778099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):21
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway