Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  ULTIMAKER S5 PRO BUNDLE

                                                                                                  3D Printer, 2.85mm Filament, 0.8mm Layer, 330mm x 240mm x 300mm Build, LAN/USB port/Wi-Fi

                                                                                                  ULTIMAKER ULTIMAKER S5 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S5 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S5 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S5 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S5 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S5 PRO BUNDLE
                                                                                                  ULTIMAKER ULTIMAKER S5 PRO BUNDLE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerULTIMAKER
                                                                                                  Manufacturer Part NoULTIMAKER S5 PRO BUNDLE
                                                                                                  Order Code3255246
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  ManufacturerULTIMAKER
                                                                                                  Manufacturer Part NoULTIMAKER S5 PRO BUNDLE
                                                                                                  Order Code3255246
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Filament Diameter2.85mm
                                                                                                  Layer Thickness / Resolution0.8mm
                                                                                                  Supported Printing MaterialsABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A
                                                                                                  Build Volume330mm x 240mm x 300mm
                                                                                                  Nozzle Diameter0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                  3D Print Speed Max-
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating600W
                                                                                                  ConnectivityEthernet, USB, WiFi
                                                                                                  File Input FormatsBMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
                                                                                                  Printer SoftwareCura, Cura Connect
                                                                                                  Supported OSMac OS, Linux, Windows
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The UltiMaker S5 pro bundle integrates UltiMaker S5 printer with air manager and material station. This printer provides complete professional 3D printing solution with simple setup, high uptime and reliable dual extrusion. The material station and air manager empower the UltiMaker S5 to deliver high-quality 3D printed parts and models at maximum output.

                                                                                                  • Fast and easy front-loading of up to six filaments
                                                                                                  • Uninterrupted printing with automatic material switching
                                                                                                  • Humidity controlled material storage
                                                                                                  • Compatible with third-party filaments including composites
                                                                                                  • Enclosed build chamber and EPA filter remove up to 95% of ultrafine particles (UFPs)
                                                                                                  • 24/7 productivity

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  2.85mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A

                                                                                                  Nozzle Diameter

                                                                                                  0.25mm, 0.4mm, 0.6mm, 0.8mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  Ethernet, USB, WiFi

                                                                                                  Printer Software

                                                                                                  Cura, Cura Connect

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.8mm

                                                                                                  Build Volume

                                                                                                  330mm x 240mm x 300mm

                                                                                                  3D Print Speed Max

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  600W

                                                                                                  File Input Formats

                                                                                                  BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF

                                                                                                  Supported OS

                                                                                                  Mac OS, Linux, Windows

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Netherlands
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84852000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):7.711064
                                                                                                  Customer Service
                                                                                                  Sales 800 146 70
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  AMEX
                                                                                                  PayPal
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Norge NUF.
                                                                                                  Registered office: Gåserudveien 18, Lier 3402, Norway