Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      268-100-000

                      Multipair Cable, Per M, Screened, 1 Pair

                      VAN DAMME 268-100-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVAN DAMME
                      Manufacturer Part No268-100-000
                      Order Code2425043
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 19.080
                      10+kr 18.390
                      25+kr 17.820
                      50+kr 16.550
                      Price for:1 Metre
                      Minimum: 1
                      Multiple: 1
                      kr 19.08 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVAN DAMME
                      Manufacturer Part No268-100-000
                      Order Code2425043
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs1 Pair
                      Wire Gauge-
                      Conductor Area CSA-
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket ColourBlack
                      No. of Max Strands x Strand Size5 x 0.1mm, 14 x 0.1mm
                      Voltage Rating-
                      Jacket MaterialPVC
                      Conductor MaterialCopper
                      External Diameter3.6mm
                      Product Range-

                      Product Overview

                      The 268-100-000 is a black super flexible balanced analogue Audio Cable with a lapped copper spiral screen. This cable is ideal for use with miniature connectors such as the Switchcraft Tini-Qg range and other small connectors typically found on Lavalier microphones. Its helical spiral shield can withstand multiple flexing operations making it preferable to foil screened 1 pair for certain dynamic applications.

                      • CPR: Not Yet Qualified
                      • Bare silver-plated ultra pure oxygen free copper wire conductor
                      • XLPE Cross linked polyethylene insulation
                      • 60 x 0.10mm Spiral lapped oxygen free copper wire screen
                      • 1000VDC Test voltage
                      • <lt/>130Ω/km Conductor resistance
                      • <lt/>5000MΩ/km Insulation resistance
                      • 47pF/m Core to core nominal capacitance
                      • 152pF/m Core to screen nominal capacitance

                      Applications

                      Audio

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      -

                      Jacket Colour

                      Black

                      Voltage Rating

                      -

                      Conductor Material

                      Copper

                      Product Range

                      -

                      No. of Pairs

                      1 Pair

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      -

                      No. of Max Strands x Strand Size

                      5 x 0.1mm, 14 x 0.1mm

                      Jacket Material

                      PVC

                      External Diameter

                      3.6mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 268-100-000

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444995
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01837
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway