Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      268024C

                      Multipair Cable, Microphone, Screened, 1 Pair, 24 AWG, 0.22 mm², 328 ft, 100 m

                      VAN DAMME 268024C
                      VAN DAMME 268024C
                      VAN DAMME 268024C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVAN DAMME
                      Manufacturer Part No268024C
                      Order Code1891049
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 2,331.100
                      5+kr 2,005.880
                      10+kr 1,627.400
                      Price for:Reel of 1
                      Minimum: 1
                      Multiple: 1
                      kr 2,331.10 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVAN DAMME
                      Manufacturer Part No268024C
                      Order Code1891049
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs1 Pair
                      Wire Gauge24AWG
                      Conductor Area CSA0.22mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Jacket ColourGrey
                      No. of Max Strands x Strand Size7 x 0.1mm, 21 x 0.1mm
                      Voltage Rating-
                      Jacket MaterialNeoprene, PVC
                      Conductor MaterialCopper
                      External Diameter6.35mm
                      Product Range-

                      Product Overview

                      The 268024C is a 1-pair Screened Cable for microphones. This cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cable can be found in film and recording studios, high street music shops, professional touring applications and the education sector. It has bare silver-plated ultra pure oxygen free copper wire conductor, XLPE cross-linked polyethylene insulation, twisted pair with cotton yarn fillers and paper wrap, 80 x 0.10mm close lap spiral bare oxygen free copper wire screen and a grey flexible PVC/neoprene composite jacket.

                      • CPR: Not Yet Qualified
                      • <gt/>8N/mm² Tensile strength
                      • <gt/>250% Elongation
                      • <lt/>85Ω Conductor and screen resistance
                      • <gt/>5000MΩ/km Insulation resistance

                      Applications

                      Industrial, Audio, Consumer Electronics, Hobby & Education

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      24AWG

                      Reel Length (Imperial)

                      328ft

                      Jacket Colour

                      Grey

                      Voltage Rating

                      -

                      Conductor Material

                      Copper

                      Product Range

                      -

                      No. of Pairs

                      1 Pair

                      Conductor Area CSA

                      0.22mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      7 x 0.1mm, 21 x 0.1mm

                      Jacket Material

                      Neoprene, PVC

                      External Diameter

                      6.35mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 268024C

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444995
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):6
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway