Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Coaxial Cable
                      Print Page

                      278-975-000

                      Coaxial Cable, RG59, 28 AWG, 0.81 mm², 75 ohm

                      VAN DAMME 278-975-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVAN DAMME
                      Manufacturer Part No278-975-000
                      Order Code2425037
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerVAN DAMME
                      Manufacturer Part No278-975-000
                      Order Code2425037
                      Technical Datasheet

                      Data Sheet

                      Coaxial Cable TypeRG59
                      Wire Gauge28AWG
                      Conductor Area CSA0.81mm²
                      Impedance75ohm
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket ColourBlue
                      Jacket MaterialLSZH
                      Conductor MaterialCopper
                      No. of Max Strands x Strand SizeSolid
                      External Diameter5.9mm
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 278-975-000 is a Coaxial Cable with bare ultra pure oxygen-free copper conductor and a gas injected foam skin polyethylene dielectric. This RG59/U coaxial cable comes with a water blue RAL 5021 LSZH polymer jacket, aluminium/polyester foil screen 1 (125% coverage) and tinned ultra pure oxygen-free copper screen 2 (95% coverage). The Van Damme HD vision precision coaxial cable has been designed with exacting electrical characteristics and mechanical tolerances to ensure trouble free performance with SMPTE 424M and 292M HD-SDI signals as well as SDI and analogue video.

                      • CPR: Not Yet Qualified
                      • <lt/>35Ω/km Conductor resistance
                      • 10Ω/km Shield resistance
                      • <gt/>5000MΩ/km Insulation resistance
                      • 1000VDC (1 minute OK) Voltage test
                      • 56pF/m Capacitance
                      • 83% Velocity of propagation

                      Applications

                      Signal Processing

                      Technical Specifications

                      Coaxial Cable Type

                      RG59

                      Conductor Area CSA

                      0.81mm²

                      Reel Length (Imperial)

                      -

                      Jacket Colour

                      Blue

                      Conductor Material

                      Copper

                      External Diameter

                      5.9mm

                      SVHC

                      No SVHC (17-Dec-2015)

                      Wire Gauge

                      28AWG

                      Impedance

                      75ohm

                      Reel Length (Metric)

                      -

                      Jacket Material

                      LSZH

                      No. of Max Strands x Strand Size

                      Solid

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85442000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.046085
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Conditions of Sale
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway