Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 702.160 |
5+ | kr 569.270 |
10+ | kr 489.840 |
25+ | kr 443.620 |
50+ | kr 397.410 |
100+ | kr 389.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 702.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No110180929
Order Code1956264
Technical Datasheet
Connector Type AIEC 60130-9, DIN Plug, 180°, 4 Way
Connector Type BMini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourMaroon
Product Range-
Product Overview
The 110180929 is a 20m audio/video Cable Assembly with IEC 60130-9 4-way 180° DIN plug to 4-way mini-DIN plug connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
IEC 60130-9, DIN Plug, 180°, 4 Way
Cable Length - Imperial
66ft
Jacket Colour
Maroon
Connector Type B
Mini-DIN Plug, 4 Way, (S-VHS)
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4