Quantity | Price (ex VAT) |
---|---|
2500+ | kr 32.290 |
Product Information
Product Overview
DG303BDY-T1-E3 is a CMOS analogue switch. Designed on the Vishay Siliconix PLUS-40 CMOS process, this switch is latch-up proof and is designed to block upto 30V peak-to-peak when off. An epitaxial layer prevents latchup. In the on condition the switches conduct equally well in both directions (with no offset voltage) and minimize error conditions with their low on-resistance. Featuring low power consumption (3.5mW typ.) this switch is ideal for battery-powered applications, without sacrificing switching speed. Designed for break-before-make switching action, these devices are CMOS and quasi-TTL compatible. Single supply operation is allowed by connecting the V-rail to 0V. It is used in applications such as low-level switching circuits, programmable gain amplifiers, and portable and battery-powered systems.
- Full rail-to-rail analogue signal range, low signal error, low power dissipation
- Single supply operation, latch-up proof, CMOS compatible
- Analog signal range is ±15V, drain-source on-resistance is 30 ohm typical
- Source off leakage current is ±0.1nA typical at (VS = ±14V, VD = ±14V)
- Drain off leakage current is ±0.1nA typical at (VS = ±14V, VD = ±14V)
- Turn-on time is 150ns typical at (V+ = 15V, V- = - 15V, VIN = 0.8V or VIN = 4V)
- Turn-off time is 130ns typical at (V+ = 15V, V- = - 15V, VIN = 0.8V or VIN = 4V)
- Charge injection is 8pC typical at (CL = 1nF, Rgen = 0 ohm, Vgen = 0V)
- Off isolation is 62dB typical at (VIN = 0V, RL = 1Kohm, VS = 1Vrms, f = 500KHz)
- Operating temperature range from -40°C to 85°C, 14-SOIC package
Technical Specifications
Analogue Switch
± 15V
14Pins
30ohm
SPDT
-
-40°C
-
To Be Advised
Single & Dual Supply
SOIC
4Channels
50ohm
-
Surface Mount
85°C
-
Technical Docs (1)
Alternatives for DG303BDY-T1-E3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate